
* Images are for reference only
SXT21413BB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BB07-26.000M
- JLCPCB Part #
- C5916660
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 13pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9998
200+
$0.3990
500+
$0.3861
1000+
$0.3796
Related Products

SXT21410BB07-26.000M
Suntsu Electronics, Inc.
$1.0402

SXT21417BA07-26.000M
Suntsu Electronics, Inc.
$2.2289

SXT11410BB07-26.000M
Suntsu Electronics, Inc.
$0.9659

SXT21410EE27-48.000M
Suntsu Electronics, Inc.
$0.9207

SXT21419DA17-24.000M
Suntsu Electronics, Inc.
$1.5070

SXT2148FA27-27.000M
Suntsu Electronics, Inc.
$1.6039
Welcome back, may I help you?