
* Images are for reference only
SXT21416EC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EC16-50.000M
- JLCPCB Part #
- C7093501
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5782
200+
$0.6294
500+
$0.6085
1000+
$0.5989
Related Products

SXT21416CC16-50.000M
Suntsu Electronics, Inc.
$1.4899

SXT21419EC16-50.000M
Suntsu Electronics, Inc.
$1.5782

SXT21416EA16-50.000M
Suntsu Electronics, Inc.
$1.5526

FA2016AN 24.0000MF10Z-KB
Seiko Epson
$4.1807

SXT21415DA17-50.000M
Suntsu Electronics, Inc.
$1.5044

FA-128 24.0000MF20X-W
Seiko Epson
$0.4846
Welcome back, may I help you?