
* Images are for reference only
SXT2248BB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB17-26.000M
- JLCPCB Part #
- C6524064
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 80Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9966
200+
$0.3974
500+
$0.3844
1000+
$0.3780
Related Products

SXT2248BB17-20.000M
Suntsu Electronics, Inc.
$1.1969

SXT2248BB16-26.000M
Suntsu Electronics, Inc.
$0.9950

SXT2249BB17-26.000M
Suntsu Electronics, Inc.
$1.1662

SXT22412EA27-14.7456M
Suntsu Electronics, Inc.
$0.7430

SXT22411BA38-12.000M
Suntsu Electronics, Inc.
$0.9336

SXT22417DA17-16.000M
Suntsu Electronics, Inc.
$0.9869
Welcome back, may I help you?