
* Images are for reference only
SXT22418DC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC48-16.384M
- JLCPCB Part #
- C5929102
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 18pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1855
200+
$0.4733
500+
$0.4571
1000+
$0.4507
Related Products

SXT22411DC48-16.384M
Suntsu Electronics, Inc.
$1.1855

SXT22418FC48-16.384M
Suntsu Electronics, Inc.
$1.4100

SXT22416DC48-16.384M
Suntsu Electronics, Inc.
$1.1855

SXT22418FC07-22.1184M
Suntsu Electronics, Inc.
$1.2566

SXT22420AA38-16.000M
Suntsu Electronics, Inc.
$0.8996

SXT22418EB07-14.31818M
Suntsu Electronics, Inc.
$1.3325
Welcome back, may I help you?