
* Images are for reference only
SXT21416CA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CA17-50.000M
- JLCPCB Part #
- C7093302
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4742
200+
$0.5894
500+
$0.5700
1000+
$0.5603
Related Products

SXT21413CA17-50.000M
Suntsu Electronics, Inc.
$1.4758

SXT21416DA17-50.000M
Suntsu Electronics, Inc.
$1.5129

SXT21416CA16-50.000M
Suntsu Electronics, Inc.
$1.4726

SXT21419DD16-32.000M
Suntsu Electronics, Inc.
$2.5899

X1E0004310001
Seiko Epson
$0.2422

SXT21410FC07-24.000M
Suntsu Electronics, Inc.
$2.7642
Welcome back, may I help you?