
* Images are for reference only
SXT1148FB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FB38-32.000M
- JLCPCB Part #
- C6242053
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 32MHz 8pF ±10ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0472
200+
$0.4182
500+
$0.4038
1000+
$0.3973
Related Products

SXT1148DB38-32.000M
Suntsu Electronics, Inc.
$0.9571

SXT2148FB38-32.000M
Suntsu Electronics, Inc.
$0.8590

SXT1148FA38-32.000M
Suntsu Electronics, Inc.
$1.0262

SXT1149DC27-27.000M
Suntsu Electronics, Inc.
$1.1002

SXT1149DC16-27.000M
Suntsu Electronics, Inc.
$0.9619

SXT11411BA07-27.120M
Suntsu Electronics, Inc.
$0.9619