
* Images are for reference only
SXT3248ED07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED07-52.000M
- JLCPCB Part #
- C5974098
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 35Ω 52MHz 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0583
200+
$0.4227
500+
$0.4082
1000+
$0.4017
Related Products

SXT3248DD07-52.000M
Suntsu Electronics, Inc.
$1.0179

SXT3248EC07-52.000M
Suntsu Electronics, Inc.
$1.0470

SXT32418ED07-52.000M
Suntsu Electronics, Inc.
$1.0583

SXT3248FC17-26.000M
Suntsu Electronics, Inc.
$1.3599

SXT3248DD27-11.0592M
Suntsu Electronics, Inc.
$0.8469

SXT32418BA17-30.000M
Suntsu Electronics, Inc.
$0.6727
Welcome back, may I help you?