
* Images are for reference only
SXT21416BA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA17-22.1184M
- JLCPCB Part #
- C7093196
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 16pF 22.1184MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9373
200+
$0.3743
500+
$0.3630
1000+
$0.3565
Related Products

SXT21413BA17-22.1184M
Suntsu Electronics, Inc.
$1.2099

SXT21415BA17-22.1184M
Suntsu Electronics, Inc.
$0.9373

SXT21416BA27-22.1184M
Suntsu Electronics, Inc.
$0.9421

SXT21418DA16-24.000M
Suntsu Electronics, Inc.
$1.2857

SXT21412EC38-32.000M
Suntsu Electronics, Inc.
$1.1486

SXT2148DD38-27.120M
Suntsu Electronics, Inc.
$0.9195
Welcome back, may I help you?