
* Images are for reference only
SXT32412FC16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC16-16.384M
- JLCPCB Part #
- C5936000
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 16.384MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3862
200+
$0.5532
500+
$0.5355
1000+
$0.5259
Related Products

SXT32412CC16-16.384M
Suntsu Electronics, Inc.
$1.0887

SXT32412FB16-16.384M
Suntsu Electronics, Inc.
$1.3621

SXT22412FC16-16.384M
Suntsu Electronics, Inc.
$1.3862

SXT32417BB38-30.000M
Suntsu Electronics, Inc.
$0.7414

C3E-24.576-10-1520-CT
AKER
$1.4055

SXT32418AA07-38.400M
Suntsu Electronics, Inc.
$0.6465