
* Images are for reference only
SXT21412FC27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC27-37.400M
- JLCPCB Part #
- C7093154
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 37.4MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9459
200+
$0.3771
500+
$0.3658
1000+
$0.3594
Related Products

SXT21412FC07-37.400M
Suntsu Electronics, Inc.
$0.9411

SXT21412FC27-38.400M
Suntsu Electronics, Inc.
$1.3616

SXT22412FC27-37.400M
Suntsu Electronics, Inc.
$1.2085

SXT21416AA27-25.000M
Suntsu Electronics, Inc.
$2.1141

SXT21412FC16-20.000M
Suntsu Electronics, Inc.
$1.3568

SXT21411CA16-22.1184M
Suntsu Electronics, Inc.
$1.2295
Welcome back, may I help you?