
* Images are for reference only
SXT22412FC27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-37.400M
- JLCPCB Part #
- C7034784
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 37.4MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2020
200+
$0.4808
500+
$0.4648
1000+
$0.4568
Related Products

SXT22412FA27-37.400M
Suntsu Electronics, Inc.
$1.1796

SXT22418FC27-37.400M
Suntsu Electronics, Inc.
$1.2020

SXT22412FB27-37.400M
Suntsu Electronics, Inc.
$1.1908

SXT22411DA07-16.384M
Suntsu Electronics, Inc.
$1.1059

SXT2248CA16-48.000M
Suntsu Electronics, Inc.
$1.1155

SXT22415AA07-19.200M
Suntsu Electronics, Inc.
$1.1716
Welcome back, may I help you?