
* Images are for reference only
SXT21412FC07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC07-37.400M
- JLCPCB Part #
- C5770244
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 37.4MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9407
200+
$0.3754
500+
$0.3625
1000+
$0.3576
Related Products

SXT21412FB07-37.400M
Suntsu Electronics, Inc.
$0.9311

SXT22412FC07-37.400M
Suntsu Electronics, Inc.
$1.2033

SXT21412FD07-37.400M
Suntsu Electronics, Inc.
$0.9504

SXT21415AA17-37.400M
Suntsu Electronics, Inc.
$1.1082

SXT21416ED07-18.432M
Suntsu Electronics, Inc.
$1.4046

SXT21411BB38-40.000M
Suntsu Electronics, Inc.
$2.9445
Welcome back, may I help you?