
* Images are for reference only
SXT21412FC07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC07-52.000M
- JLCPCB Part #
- C7093093
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 52MHz 60Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9990
200+
$0.7974
500+
$0.7716
1000+
$0.7587
Related Products

SXT21412EC07-52.000M
Suntsu Electronics, Inc.
$1.9490

SXT21412FA07-52.000M
Suntsu Electronics, Inc.
$1.9796

SXT21418FC07-52.000M
Suntsu Electronics, Inc.
$1.9990

SXT21412FA16-22.1184M
Suntsu Electronics, Inc.
$1.3660

SXT21417CB48-18.432M
Suntsu Electronics, Inc.
$1.3353

SXT21420BB17-40.000M
Suntsu Electronics, Inc.
$2.6143
Welcome back, may I help you?