
* Images are for reference only
SXT22411DD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD07-50.000M
- JLCPCB Part #
- C6251707
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3865
200+
$0.5534
500+
$0.5357
1000+
$0.5260
Related Products

SXT21411DD07-50.000M
Suntsu Electronics, Inc.
$1.5409

SXT22421DD07-50.000M
Suntsu Electronics, Inc.
$1.3865

SXT22417DD07-50.000M
Suntsu Electronics, Inc.
$1.3865

SXT22412CA48-14.31818M
Suntsu Electronics, Inc.
$1.1758

FH3200017
Diodes Incorporated
$1.0713

SXT22410ED17-24.000M
Suntsu Electronics, Inc.
$1.4525