
* Images are for reference only
SXT3248DC48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC48-52.000M
- JLCPCB Part #
- C5945781
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 35Ω 52MHz 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0119
200+
$0.4048
500+
$0.3903
1000+
$0.3839
Related Products

SXT3248DC48-25.000M
Suntsu Electronics, Inc.
$0.8818

SXT3248CC48-52.000M
Suntsu Electronics, Inc.
$0.9814

SXT3248EC48-52.000M
Suntsu Electronics, Inc.
$1.0504

SXT32421CB48-12.288M
Suntsu Electronics, Inc.
$0.6939

SXT32413DD38-11.0592M
Suntsu Electronics, Inc.
$0.8448

SXT32420BB17-48.000M
Suntsu Electronics, Inc.
$0.9685
Welcome back, may I help you?