
* Images are for reference only
SXT21412FB16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB16-16.000M
- JLCPCB Part #
- C7093028
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 16MHz 200Ω ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8566
200+
$0.3420
500+
$0.3307
1000+
$0.3259
Related Products

SXT21412FD16-16.000M
Suntsu Electronics, Inc.
$0.8744

SXT21412FA16-16.000M
Suntsu Electronics, Inc.
$0.8486

SXT21412BB16-16.000M
Suntsu Electronics, Inc.
$0.7324

ABM11-32.000MHZ-8-7G-T
Abracon LLC
$1.2744

SXT2148BB17-40.000M
Suntsu Electronics, Inc.
$1.5164

SXT21418DA16-22.1184M
Suntsu Electronics, Inc.
$1.0357
Welcome back, may I help you?