
* Images are for reference only
SXT22412FA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-14.31818M
- JLCPCB Part #
- C7035638
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.31818MHz ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4260
200+
$0.5695
500+
$0.5501
1000+
$0.5404
Related Products

SXT22412FD27-14.31818M
Suntsu Electronics, Inc.
$1.4890

SXT22412FC27-14.31818M
Suntsu Electronics, Inc.
$1.4680

SXT22412FA17-14.31818M
Suntsu Electronics, Inc.
$1.4228

SXT22410CC48-32.000M
Suntsu Electronics, Inc.
$1.0373

FA-20H 40.0000MF10V-AS5
Seiko Epson
$1.0260

SXT22416CB17-12.288M
Suntsu Electronics, Inc.
$0.8663
Welcome back, may I help you?