
* Images are for reference only
SXT21418CC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CC16-18.432M
- JLCPCB Part #
- C7028615
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 18pF 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3422
200+
$0.5363
500+
$0.5185
1000+
$0.5088
Related Products

SXT21418FC16-18.432M
Suntsu Electronics, Inc.
$1.4439

SXT21414CC16-18.432M
Suntsu Electronics, Inc.
$1.3422

SXT21413CC16-18.432M
Suntsu Electronics, Inc.
$1.3422

SXT21419CB48-37.400M
Suntsu Electronics, Inc.
$1.1629

FA-128 26.0000MF20X-K0
Seiko Epson
$0.1678

SXT21418AA07-37.400M
Suntsu Electronics, Inc.
$1.1080
Welcome back, may I help you?