
* Images are for reference only
SXT21419DA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA16-24.000M
- JLCPCB Part #
- C6692417
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 19pF 24MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0340
200+
$0.4123
500+
$0.3995
1000+
$0.3930
Related Products

SXT21419DA17-24.000M
Suntsu Electronics, Inc.
$1.5027

SXT21419DC16-24.000M
Suntsu Electronics, Inc.
$1.4624

SXT21418DA16-24.000M
Suntsu Electronics, Inc.
$1.2837

SXT21421BB27-18.432M
Suntsu Electronics, Inc.
$1.3159

SXT2148DD27-40.000M
Suntsu Electronics, Inc.
$1.6476

SXT2148CC27-16.000M
Suntsu Electronics, Inc.
$1.1290
Welcome back, may I help you?