
* Images are for reference only
SXT21410EE48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE48-48.000M
- JLCPCB Part #
- C7092102
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 48MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9185
200+
$0.3674
500+
$0.3545
1000+
$0.3481
Related Products

SXT21410EE38-48.000M
Suntsu Electronics, Inc.
$1.2214

SXT21410EB48-48.000M
Suntsu Electronics, Inc.
$1.1844

SXT21410EA48-48.000M
Suntsu Electronics, Inc.
$1.1715

SXT21410CC48-25.000M
Suntsu Electronics, Inc.
$1.0877

SXT21418CC48-18.432M
Suntsu Electronics, Inc.
$1.3439

SXT21412FD38-24.000M
Suntsu Electronics, Inc.
$1.6404
Welcome back, may I help you?