
* Images are for reference only
SXT3249BB27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB27-11.0592M
- JLCPCB Part #
- C5974593
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 250Ω 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7667
200+
$0.3061
500+
$0.2964
1000+
$0.2916
Related Products

SXT3249BB07-11.0592M
Suntsu Electronics, Inc.
$0.7602

SXT3249BB17-11.0592M
Suntsu Electronics, Inc.
$0.7634

SXT3247BB07-11.0592M
Suntsu Electronics, Inc.
$0.7602

SXT32416DC16-11.0592M
Suntsu Electronics, Inc.
$0.7087

SXT32410FD16-25.000M
Suntsu Electronics, Inc.
$1.3819

SXT32410EE17-24.576M
Suntsu Electronics, Inc.
$1.2675
Welcome back, may I help you?