
* Images are for reference only
STH22K33R38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH22K33R38-26.000M
- JLCPCB Part #
- C7089834
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 26MHz 2mA 3.3V Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7718
200+
$3.5000
500+
$3.3837
1000+
$3.3256
Related Products

STC22K33R38-26.000M
Suntsu Electronics, Inc.
$5.8549

STH22K33Q38-26.000M
Suntsu Electronics, Inc.
$8.7120

STH21K33R38-26.000M
Suntsu Electronics, Inc.
$8.0385

520M10HT20M0000
CTS Electronic Components
$3.3740

520M14420ITR
CTS Electronic Components
$5.4931

520R50005ITR
CTS Electronic Components
$6.1747
Welcome back, may I help you?