
* Images are for reference only
SXT3248EB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB07-24.000M
- JLCPCB Part #
- C5946163
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 24MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
200+
$0.3615
500+
$0.3487
1000+
$0.3439
Related Products

SXT3248EB07-26.000M
Suntsu Electronics, Inc.
$1.2661

SXT3248FB07-24.000M
Suntsu Electronics, Inc.
$0.9544

SXT3248EB17-24.000M
Suntsu Electronics, Inc.
$0.9078

SXT32416AA07-32.000M
Suntsu Electronics, Inc.
$0.6459

FL2400090
Diodes Incorporated
$0.8933

SXT32418EC17-52.000M
Suntsu Electronics, Inc.
$1.0460
Welcome back, may I help you?