
* Images are for reference only
SXT22418DB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB16-24.576M
- JLCPCB Part #
- C6315854
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5954
200+
$1.0366
500+
$1.0012
1000+
$0.9835
Related Products

SXT22418DD16-24.576M
Suntsu Electronics, Inc.
$1.0109

SXT22417DB16-24.576M
Suntsu Electronics, Inc.
$2.8107

SXT22418FB16-24.576M
Suntsu Electronics, Inc.
$2.8669

SA254400F35HAR
CTS Electronic Components
$0.9450

SXT2248FE17-38.400M
Suntsu Electronics, Inc.
$1.5492

SXT22418BB38-50.000M
Suntsu Electronics, Inc.
$1.3130