This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAT54RTB_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
BAT54RTB_R1_00001
JLCPCB Part #
C7086104
Package
SOT-523
Description
-55℃~+125℃ 1 Pair Series Connection 200mA 2uA@25V 30V 600mA 600mV@100mA SOT-523 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 123

Full Reel: 4000000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0732
200+ $0.0292
500+ $0.0283
1000+ $0.0278

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons