This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMAJ14C_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4SMAJ14C_R1_00001
JLCPCB Part #
C5706316
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 14V 15.6V 17.2A@10/1000us 1uA 25.8V 400W@10/1000us Bidirectional IEC 61000-4-2 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1733
1000+ $0.0692
2500+ $0.0669
5000+ $0.0658

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons