
* Images are for reference only
BAT43WS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAT43WS-AU_R1_000A1
- JLCPCB Part #
- C7086098
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 Independent 1V@0.2A 200mA 30V 4A 500nA@30V SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1054
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0224
200+
$0.0090
500+
$0.0087
1000+
$0.0085
Related Products
Welcome back, may I help you?