This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4FL26A_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4FL26A_R1_00001
JLCPCB Part #
C7323823
Package
SOD-123FL
Description
-55℃~+150℃ 100nA 26V 28.9V 400W@10/1000us 42.1V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 201000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2116
200+ $0.0845
500+ $0.0816
1000+ $0.0803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons