
* Images are for reference only
87021-605LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87021-605LF
- JLCPCB Part #
- C5534097
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 10P 2 4.75mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0384
176+
$1.2128
528+
$1.1726
968+
$1.1533