


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 20V | |
| Current Rating | 5A | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.5mm | |
| Mounting Type | Right Angle | |
| Inside Contact Diameter | 2.55mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCJ250-10-A-K1-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 20V | |
| Current Rating | 5A | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.5mm | |
| Mounting Type | Right Angle | |
| Inside Contact Diameter | 2.55mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCJ250-10-A-K1-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCJ250-10-A-K1-K datasheets or manufacturer documentation.
Datasheet: DCJ250-10-A-K1-K Datasheet (PDF)
The DCJ250-10-A-K1-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.