
* Images are for reference only
SFM210-LPSE-S40-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S40-SD-BK
- JLCPCB Part #
- C5746979
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 40P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1477
200+
$6.4430
500+
$6.2288
1000+
$6.1225
Related Products

SFM210-LPSE-S40-SC-BK
Sullins Connector Solutions
$16.1477

SFM210-LPSE-S30-SD-BK
Sullins Connector Solutions
$12.7764

SFM210-LPSE-S48-SD-BK
Sullins Connector Solutions
$19.1356

SFM210-LPPE-D26-SP-BK
Sullins Connector Solutions
$11.1850

SFM210-LPPE-D11-SP-BK
Sullins Connector Solutions
$5.2623

SFM210-LPSE-D34-SM-BK
Sullins Connector Solutions
$26.3839
Welcome back, may I help you?