
* Images are for reference only
SFM210-LPSE-S13-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S13-SC-BK
- JLCPCB Part #
- C6216350
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 13P 1A 1mm 2.2mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8273
200+
$2.3248
500+
$2.2477
1000+
$2.2092
Related Products

SFM210-LPSE-S31-SC-BK
Sullins Connector Solutions
$13.1085

SFM210-LPSE-S13-SD-BK
Sullins Connector Solutions
$5.8273

SFM210-LPSE-S43-SC-BK
Sullins Connector Solutions
$17.4127

CLM-109-02-F-D-A
Samtec
$8.0348

SFM315-LPGE-D30-SP-BK
Sullins Connector Solutions
$15.9137

MLE-107-01-G-DV-P-TR
Samtec
$5.1670
Welcome back, may I help you?