This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM60NB150CF C0G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM60NB150CF C0G
JLCPCB Part #
C7073984
Package
ITO-220S
Description
-55℃~+150℃ 1 N-channel 1.765nF 150mΩ@10V 24A 43nC@10V 4V 600V 62.5W ITO-220S MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9812
200+ $1.5893
500+ $1.5360
1000+ $1.5101

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons