
* Images are for reference only
S5D V7G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S5D V7G
- JLCPCB Part #
- C17611214
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.15V@5A 100A 10uA 200V 5A DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8341
200+
$0.3334
500+
$0.3221
850+
$0.3173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →