
* Images are for reference only
TSC966CW
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSC966CW
- JLCPCB Part #
- C19855996
- Package
- SOT-223
- Description
- 1 NPN 1W 300mA 400V 500mV@50mA,5mA 500nA 50MHz 7V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
200+
$0.2367
500+
$0.2287
1000+
$0.2254
Related Products