This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRGP6650D-EPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRGP6650D-EPBF
JLCPCB Part #
C3193797
Package
TO-247AD
Description
-40℃~+175℃@(Tj) 1.95V@15V,35A 105ns 300uJ 306W 40ns 50ns 600V 630uJ 75nC 80A TO-247AD IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0949
200+ $3.1340
500+ $3.0232
1000+ $2.9686

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons