* Images are for reference only
A82-20100
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- A82-20100
- JLCPCB Part #
- C7059753
- Package
- -
- Description
- 100A 40Hz~1kHz - Current Sense Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
A82-20100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A82-20100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A82-20100 symbol, PCB footprint from the free EasyEDA PCB design tool.
A82-20100 datasheets or manufacturer documentation.
Datasheet: A82-20100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICB18L50N14M1IO
Carlo Gavazzi Computing Solutions
$74.205
-
ICB18L50N14NC
Carlo Gavazzi Computing Solutions
$73.2885
-
ICB30SF10NCM1
Carlo Gavazzi Computing Solutions
$109.812
-
ICB30SF15PC
Carlo Gavazzi Computing Solutions
$149.355
-
IA12DSN08DO
Carlo Gavazzi Computing Solutions
$76.6425
-
CF30A00224
Carlo Gavazzi Computing Solutions
$178.152