
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | TDK | |
| Package | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| ET (Volt-Time) | 372V·us | |
| Mounting Type | Vertical welding |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82801C1265A150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | TDK | |
| Package | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| ET (Volt-Time) | 372V·us | |
| Mounting Type | Vertical welding |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82801C1265A150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82801C1265A150 datasheets or manufacturer documentation.
Datasheet: B82801C1265A150 Datasheet (PDF)
The B82801C1265A150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.