
* Images are for reference only
SXT3249AA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA17-52.000M
- JLCPCB Part #
- C7054780
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 35Ω 52MHz 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9308
200+
$0.3727
500+
$0.3598
1000+
$0.3533
Related Products

SXT3247AA17-52.000M
Suntsu Electronics, Inc.
$0.9308

SXT3249BA17-52.000M
Suntsu Electronics, Inc.
$0.9405

SXT3249AA17-25.000M
Suntsu Electronics, Inc.
$0.8760

C3E-14.31818-8-50100-X1-R
AKER
$0.4227

SXT32418DA48-36.000M
Suntsu Electronics, Inc.
$1.5083

SXT32412AA48-52.000M
Suntsu Electronics, Inc.
$0.9357
Welcome back, may I help you?