
* Images are for reference only
SXT22418EC17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-13.000M
- JLCPCB Part #
- C5777225
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9932
200+
$0.3970
500+
$0.3841
1000+
$0.3777
Related Products

SXT22417EC17-13.000M
Suntsu Electronics, Inc.
$0.9932

SXT22412EC17-13.000M
Suntsu Electronics, Inc.
$1.1105

SXT22418EC27-13.000M
Suntsu Electronics, Inc.
$0.9948

SXT22415DC48-13.000M
Suntsu Electronics, Inc.
$0.9594

SXT22410BA07-18.432M
Suntsu Electronics, Inc.
$1.5556

SXT22419CA16-12.288M
Suntsu Electronics, Inc.
$0.8502