
* Images are for reference only
SXT3248EE16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE16-16.000M
- JLCPCB Part #
- C7054309
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16MHz 70Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2080
200+
$0.4832
500+
$0.4671
1000+
$0.4591
Related Products

SXT3248FE16-16.000M
Suntsu Electronics, Inc.
$1.2740

SXT3248EE16-26.000M
Suntsu Electronics, Inc.
$1.3143

SXT3248EB16-16.000M
Suntsu Electronics, Inc.
$1.1693

SXT32411BB16-24.000M
Suntsu Electronics, Inc.
$0.7812

SXT32418BB16-14.7456M
Suntsu Electronics, Inc.
$0.6974

SXT3248FA16-13.560M
Suntsu Electronics, Inc.
$0.8714
Welcome back, may I help you?