
* Images are for reference only
SXT21412EC38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC38-16.000M
- JLCPCB Part #
- C5916710
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 16MHz 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8236
200+
$0.3298
500+
$0.3185
1000+
$0.3121
Related Products

SXT21412EC48-16.000M
Suntsu Electronics, Inc.
$0.8252

SXT21410EC38-16.000M
Suntsu Electronics, Inc.
$1.1726

SXT21412EA38-16.000M
Suntsu Electronics, Inc.
$0.8059

SXT21417AA38-27.000M
Suntsu Electronics, Inc.
$2.2004

Q 40,0-JXS21-9-10/10-FU-WA-LF
Jauch Quartz
$1.1388

SXT21418DC16-52.000M
Suntsu Electronics, Inc.
$1.9077