
* Images are for reference only
SXT22419DC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC16-25.000M
- JLCPCB Part #
- C6317666
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 25MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8526
200+
$0.3407
500+
$0.3294
1000+
$0.3246
Related Products

SXT22419DC16-26.000M
Suntsu Electronics, Inc.
$0.7977

SXT22419DD16-25.000M
Suntsu Electronics, Inc.
$0.8154

SXT22410DC16-25.000M
Suntsu Electronics, Inc.
$0.7557

SXT22410FB48-16.000M
Suntsu Electronics, Inc.
$0.7202

SXT22417BA07-18.432M
Suntsu Electronics, Inc.
$1.1061

SXT22417BA17-14.7456M
Suntsu Electronics, Inc.
$0.6717
Welcome back, may I help you?