
* Images are for reference only
SXT32420CA48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA48-19.6608M
- JLCPCB Part #
- C7053719
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19.6608MHz 20pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7664
200+
$0.3053
500+
$0.2957
1000+
$0.2908
Related Products

SXT32420DA48-19.6608M
Suntsu Electronics, Inc.
$0.7905

SXT32420BA48-19.6608M
Suntsu Electronics, Inc.
$0.7487

SXT32421CA48-19.6608M
Suntsu Electronics, Inc.
$0.7664

SXT3249AA17-38.400M
Suntsu Electronics, Inc.
$1.3705

LFXTAL072787REEL
IQD
$1.0877

SXT32410BA27-14.7456M
Suntsu Electronics, Inc.
$1.0540
Welcome back, may I help you?