
* Images are for reference only
SXT21413CB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413CB17-18.432M
- JLCPCB Part #
- C5770458
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 13pF 18.432MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3287
200+
$0.5302
500+
$0.5126
1000+
$0.5045
Related Products

SXT21413CC17-18.432M
Suntsu Electronics, Inc.
$1.3368

SXT21413CB07-18.432M
Suntsu Electronics, Inc.
$1.3255

SXT21412CB17-18.432M
Suntsu Electronics, Inc.
$1.3287

R2016-27.000-8-F-1010-EXT-TR
Raltron
$0.4645

X2U019200BZ1H-CEHQZ
HELE(Harmony Elec)
$0.7825

SXT21412DC16-50.000M
Suntsu Electronics, Inc.
$1.5280
Welcome back, may I help you?