
* Images are for reference only
SXT32419CC27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC27-37.400M
- JLCPCB Part #
- C7053109
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 37.4MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3777
200+
$0.5511
500+
$0.5318
1000+
$0.5237
Related Products

SXT32419DC27-37.400M
Suntsu Electronics, Inc.
$1.4083

SXT32411CC27-37.400M
Suntsu Electronics, Inc.
$0.9813

SXT32410CC27-37.400M
Suntsu Electronics, Inc.
$0.9813

ABM8-24.000MHZ-D4Y-T
Abracon LLC
$0.5221

SXT32418FA27-48.000M
Suntsu Electronics, Inc.
$0.9556

SXT32417DA07-38.400M
Suntsu Electronics, Inc.
$1.4438
Welcome back, may I help you?