
* Images are for reference only
SXT32418ED48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED48-40.000M
- JLCPCB Part #
- C7048280
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 40MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9252
200+
$0.3698
500+
$0.3569
1000+
$0.3504
Related Products

SXT32410ED48-40.000M
Suntsu Electronics, Inc.
$1.3902

SXT32418ED48-50.000M
Suntsu Electronics, Inc.
$0.8235

SXT32412ED48-40.000M
Suntsu Electronics, Inc.
$1.1706

SXT32411CC17-19.6608M
Suntsu Electronics, Inc.
$0.9801

C3E-30.000-8-50100-X1-CT
AKER
$1.4112

SXT32411BB16-24.000M
Suntsu Electronics, Inc.
$0.7831
Welcome back, may I help you?