
* Images are for reference only
SXT21419AA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA17-48.000M
- JLCPCB Part #
- C6311893
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 19pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2281
200+
$0.4906
500+
$0.4745
1000+
$0.4664
Related Products

SXT21419CA17-48.000M
Suntsu Electronics, Inc.
$1.3217

SXT21411AA17-48.000M
Suntsu Electronics, Inc.
$1.0619

SXT21419BA17-48.000M
Suntsu Electronics, Inc.
$1.2604

SXT2149BB38-27.120M
Suntsu Electronics, Inc.
$1.6557

SXT2148EA16-27.000M
Suntsu Electronics, Inc.
$1.5121

SXT21418FC48-20.000M
Suntsu Electronics, Inc.
$1.3685
Welcome back, may I help you?