
* Images are for reference only
SXT32413DA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA16-22.1184M
- JLCPCB Part #
- C7047792
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 22.1184MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2652
200+
$0.5051
500+
$0.4890
1000+
$0.4809
Related Products

SXT32410DA16-22.1184M
Suntsu Electronics, Inc.
$1.1603

SXT32413CA16-22.1184M
Suntsu Electronics, Inc.
$1.2313

SXT32413AA16-22.1184M
Suntsu Electronics, Inc.
$1.1974

TSX-3225 27.0000MF10Z-AC0
Seiko Epson
$0.1367

SXT32418CC16-37.400M
Suntsu Electronics, Inc.
$1.3765

SXT32418BA16-25.000M
Suntsu Electronics, Inc.
$0.6730
Welcome back, may I help you?