
* Images are for reference only
SXT2148DB17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB17-48.000M
- JLCPCB Part #
- C5921150
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 48MHz 60Ω 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4650
200+
$0.5847
500+
$0.5653
1000+
$0.5557
Related Products

SXT2148BB17-48.000M
Suntsu Electronics, Inc.
$1.3810

SXT2148CB17-48.000M
Suntsu Electronics, Inc.
$1.5247

SXT2248DB17-48.000M
Suntsu Electronics, Inc.
$1.2695

SXT21413AA17-24.000M
Suntsu Electronics, Inc.
$1.1516

SXT21410BB38-27.120M
Suntsu Electronics, Inc.
$0.9207

NX2016SA-16MHZ-EXS00A-CS06655
NDK
$1.0854
Welcome back, may I help you?